Part Details for LTC1322CSW#PBF by Analog Devices Inc
Results Overview of LTC1322CSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1322CSW#PBF Information
LTC1322CSW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1322CSW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1322CSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 6/6 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$10.9134 / $17.0000 | Buy Now |
|
DISTI #
584-LTC1322CSW#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC RS232/EIA562/RS485 Trans RoHS: Compliant | 1 |
|
$9.8700 / $17.8400 | Buy Now |
|
|
Analog Devices Inc | RS232/EIA562/RS485 Trans Package Multiple: 32 | 199 |
|
$7.9000 / $17.8400 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$8.3100 / $10.3900 | Buy Now |
|
DISTI #
LTC1322CSWPBF
|
TME | IC: interface, transceiver, RS422 / RS485, SO24-W, -5÷5VDC Min Qty: 1 | 0 |
|
$7.9400 / $10.7000 | RFQ |
|
DISTI #
LTC1322CSW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 32 | 0 |
|
$10.2000 / $11.8500 | Buy Now |
US Tariff Estimator: LTC1322CSW#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1322CSW#PBF
LTC1322CSW#PBF Part Data Attributes
|
|
LTC1322CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1322CSW#PBF
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1620 (SW24) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485; Eia-562; Tia-562 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.395 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 7.4 V | |
| Output Low Current-Max | 0.003 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 6000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.642 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 4000 Ns | |
| Width | 10.325 Mm |
LTC1322CSW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1322CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage measurement, use a low-impedance voltage source, keep the input traces short and shielded, and avoid noise injection into the input pins. Also, use a high-quality voltage reference and ensure that the input voltage is within the specified range.
-
The maximum allowed input voltage for the LTC1322CSW is 36V, but it's recommended to keep the input voltage below 30V to ensure reliable operation and prevent damage to the device.
-
The LTC1322CSW is rated for operation up to 125°C, but its accuracy and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system in high-temperature applications.
-
To troubleshoot common issues with the LTC1322CSW, check the PCB layout, input voltage, and noise levels. Ensure that the device is properly powered, and the input and output pins are not overloaded. Use an oscilloscope to check for oscillations and noise, and consult the datasheet and application notes for troubleshooting guidelines.