Part Details for LTC1326CS8#TRPBF by Linear Technology
Overview of LTC1326CS8#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1326CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 330 |
|
RFQ |
Part Details for LTC1326CS8#TRPBF
LTC1326CS8#TRPBF CAD Models
LTC1326CS8#TRPBF Part Data Attributes
|
LTC1326CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1326CS8#TRPBF
Linear Technology
LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.0,3.118,4.725V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1326CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1326CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1326CS8#TR | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326CS8#TRPBF vs LTC1326CS8#TR |
LTC1326IS8#PBF | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1326CS8#TRPBF vs LTC1326IS8#PBF |
LTC1326CS8#PBF | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326CS8#TRPBF vs LTC1326CS8#PBF |
LTC1326CS8#PBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326CS8#TRPBF vs LTC1326CS8#PBF |
LTC1326CS8#TRPBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326CS8#TRPBF vs LTC1326CS8#TRPBF |
LTC1326IS8#PBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326CS8#TRPBF vs LTC1326IS8#PBF |
LTC1326CS8 | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1326CS8#TRPBF vs LTC1326CS8 |
LTC1326CS8#TR | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1326CS8#TRPBF vs LTC1326CS8#TR |