Part Details for LTC1326IS8 by Linear Technology
Overview of LTC1326IS8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1326IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, 1.0, 3.118, 4.725V, 8 Pin, Plastic, SOP | 4 |
|
$4.4200 / $6.6300 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, 1.0, 3.118, 4.725V, 8 Pin, Plastic, SOP | 5 |
|
$4.8620 / $6.6300 | Buy Now |
|
Chip1Cloud | Micropower Precision Triple Supply Monitors | 19000 |
|
RFQ | |
|
Win Source Electronics | Micropower Precision Triple Supply Monitors | 14400 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for LTC1326IS8
LTC1326IS8 CAD Models
LTC1326IS8 Part Data Attributes:
|
LTC1326IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1326IS8
Linear Technology
LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.0,3.118,4.725V | |
Width | 3.899 mm |
Alternate Parts for LTC1326IS8
This table gives cross-reference parts and alternative options found for LTC1326IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1326CS8#PBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326IS8 vs LTC1326CS8#PBF |
LTC1326CS8 | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1326IS8 vs LTC1326CS8 |
LTC1326IS8#PBF | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1326IS8 vs LTC1326IS8#PBF |
LTC1326CS8 | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IS8 vs LTC1326CS8 |
LTC1326IS8 | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326IS8 vs LTC1326IS8 |
LTC1326IS8#PBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326IS8 vs LTC1326IS8#PBF |
LTC1326CS8#TR | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IS8 vs LTC1326CS8#TR |
LTC1326CS8#TRPBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326IS8 vs LTC1326CS8#TRPBF |
LTC1326CS8#PBF | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IS8 vs LTC1326CS8#PBF |