Part Details for LTC1343CGW#TRPBF by Analog Devices Inc
Overview of LTC1343CGW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1343CGW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1343CGW#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 44SSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.5222 | Buy Now |
DISTI #
584-LTC1343CGW#TRPBF
|
Mouser Electronics | RS-232 Interface IC Software-Selectable Multiprotocol Transceiver RoHS: Compliant | 0 |
|
$20.5200 | Order Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$19.2600 / $20.5222 | Buy Now |
DISTI #
LTC1343CGWTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$20.1800 / $20.9800 | Buy Now |
Part Details for LTC1343CGW#TRPBF
LTC1343CGW#TRPBF CAD Models
LTC1343CGW#TRPBF Part Data Attributes:
|
LTC1343CGW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1343CGW#TRPBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1642 (GW44) | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.641 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1343CGW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1343CGW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1343CGW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1343CGW#TR | LTC1343 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 44; Temperature Range: 0°C to 70°C | Linear Technology | LTC1343CGW#TRPBF vs LTC1343CGW#TR |
LTC1343CGW#TRPBF | LTC1343 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 44; Temperature Range: 0°C to 70°C | Linear Technology | LTC1343CGW#TRPBF vs LTC1343CGW#TRPBF |