Part Details for LTC1343CGW#TRPBF by Linear Technology
Results Overview of LTC1343CGW#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1343CGW#TRPBF Information
LTC1343CGW#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1343CGW#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 4 DRIVER, 4 RCVR, CMOS, PDSO44 | 108 |
|
$17.6985 / $20.0070 | Buy Now |
|
|
Sense Electronic Company Limited | SSOP44 | 189 |
|
RFQ |
US Tariff Estimator: LTC1343CGW#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1343CGW#TRPBF
LTC1343CGW#TRPBF Part Data Attributes
|
|
LTC1343CGW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1343CGW#TRPBF
Linear Technology
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Sop44,.4,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | GW | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia232; V.35; V.36; X.21; Eia-449; Eia-530; Eia-530-A | |
| JESD-30 Code | R-PDSO-G44 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 4 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP44,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 800 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 2.641 Mm | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2500 Ns | |
| Width | 7.5 Mm |
Alternate Parts for LTC1343CGW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1343CGW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1343CGW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1343CGW#TR | Linear Technology | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44 | LTC1343CGW#TRPBF vs LTC1343CGW#TR |