Part Details for LTC1343CGW by Linear Technology
Results Overview of LTC1343CGW by Linear Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1343CGW Information
LTC1343CGW by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1343CGW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 109 |
|
$15.9228 / $18.0000 | Buy Now |
|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,44PIN,PLASTIC | 167 |
|
$3.8045 / $6.1695 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,44PIN,PLASTIC | 64 |
|
$3.8045 / $6.1695 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,44PIN,PLASTIC | 64 |
|
$18.0000 / $19.5000 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,44PIN,PLASTIC | 23 |
|
$3.0848 / $6.1695 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,44PIN,PLASTIC | 1 |
|
$21.2550 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$6.5000 / $10.0000 | Buy Now |
|
|
Sense Electronic Company Limited | SSOP44 | 228 |
|
RFQ |
US Tariff Estimator: LTC1343CGW by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1343CGW
LTC1343CGW Part Data Attributes
|
|
LTC1343CGW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1343CGW
Linear Technology
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Sop44,.4,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | GW | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia232; V.35; V.36; X.21; Eia-449; Eia-530; Eia-530-A | |
| JESD-30 Code | R-PDSO-G44 | |
| JESD-609 Code | e0 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP44,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 800 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 2.641 Mm | |
| Supply Current-Max | 190 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 2500 Ns | |
| Width | 7.5 Mm |
Alternate Parts for LTC1343CGW
This table gives cross-reference parts and alternative options found for LTC1343CGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1343CGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1343IGW | Linear Technology | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44 | LTC1343CGW vs LTC1343IGW |
| LTC1343IGW | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44 | LTC1343CGW vs LTC1343IGW |
| LTC1343IGW#PBF | Linear Technology | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44 | LTC1343CGW vs LTC1343IGW#PBF |
LTC1343CGW Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the LTC1343CGW is 20MHz. However, it's recommended to use a clock frequency between 1MHz to 10MHz for optimal performance.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence in the datasheet, which includes applying VCC before applying CLKIN. Also, ensure that the CLKIN signal is stable and within the recommended frequency range before enabling the converter.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout and routing practices, such as keeping analog and digital signals separate, using a solid ground plane, and minimizing trace lengths and loops. Additionally, place decoupling capacitors close to the VCC and GND pins, and use a low-impedance clock source.
-
The LTC1343CGW outputs 12-bit or 14-bit data, depending on the mode of operation. The output data is in twos-complement format, with the most significant bit (MSB) first. The output data can be accessed through the SDI pin, and the format can be configured using the MODE pin.
-
The power consumption of the LTC1343CGW depends on the operating frequency, voltage supply, and mode of operation. To minimize power consumption, use the lowest possible operating frequency, reduce the voltage supply to the minimum required, and use the power-down mode when not in use.