Part Details for LTC1344CG#PBF by Analog Devices Inc
Results Overview of LTC1344CG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1344CG#PBF Information
LTC1344CG#PBF by Analog Devices Inc is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1344CG#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1344CG#PBF-ND
|
DigiKey | IC CABLE TERM MULTIPROTCL 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$10.0000 / $18.0200 | Buy Now |
|
DISTI #
584-LTC1344CG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr Sel Cable Terminator RoHS: Compliant | 19 |
|
$10.0000 / $18.0200 | Buy Now |
|
|
Analog Devices Inc | Sftwr Sel Cable Terminator Package Multiple: 59 | 1428 |
|
$8.0000 / $18.0200 | Buy Now |
|
|
Rochester Electronics | Terminator, 6-Line, 104ohm, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$8.4200 / $10.5300 | Buy Now |
|
DISTI #
LTC1344CG#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 59 | 0 |
|
$10.3300 / $12.0000 | Buy Now |
|
|
Chip Stock | ICCableTermMultiprotcl24SSOP | 648 |
|
RFQ |
US Tariff Estimator: LTC1344CG#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1344CG#PBF
LTC1344CG#PBF Part Data Attributes
|
|
LTC1344CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1344CG#PBF
Analog Devices Inc
Terminator, 6-Line, 104ohm, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1640 (G24) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Interface IC Type | Other Terminator | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Signal Lines | 6 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Pull-up Resistance-Nom | 104 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for LTC1344CG#PBF
This table gives cross-reference parts and alternative options found for LTC1344CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1344CG#TR | Analog Devices Inc | Check for Price | Terminator, 6-Line, 104ohm, CMOS, PDSO24 | LTC1344CG#PBF vs LTC1344CG#TR |
LTC1344CG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1344CG#PBF involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass capacitor and to keep the analog and digital grounds separate.
-
To ensure the LTC1344CG#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal pad, and a heat sink can be attached to the pad to dissipate heat. Additionally, the device should be operated in an environment with good air circulation.
-
Potential sources of error in the LTC1344CG#PBF include noise, thermal drift, and component tolerances. These errors can be minimized by using a low-noise power supply, keeping the device away from high-frequency noise sources, and using high-precision external components. Additionally, the device should be calibrated regularly to ensure accuracy.
-
To troubleshoot issues with the LTC1344CG#PBF, start by checking the power supply voltage, input voltage, and output voltage to ensure they are within the specified ranges. Check the device's pin connections and ensure they are correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for troubleshooting guides or contact Analog Devices' technical support.
-
The LTC1344CG#PBF can be used in high-reliability or safety-critical applications, but it's essential to follow Analog Devices' guidelines for such applications. This includes using the device within its specified operating conditions, ensuring adequate heat sinking, and providing redundant or fault-tolerant designs. Additionally, the device should be qualified and tested according to the relevant industry standards, such as automotive or aerospace standards.