Datasheets
packagee
LTC1349CSW#TRPBF by:
Linear Technology

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28

Part Details for LTC1349CSW#TRPBF by Linear Technology

Results Overview of LTC1349CSW#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

LTC1349CSW#TRPBF Information

LTC1349CSW#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

US Tariff Estimator: LTC1349CSW#TRPBF by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTC1349CSW#TRPBF
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTC1349CSW#TRPBF

LTC1349CSW#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1349CSW#TRPBF Part Data Attributes

LTC1349CSW#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1349CSW#TRPBF Linear Technology Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description Sop, Sop28,.4
Pin Count 28
Manufacturer Package Code SW
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 2 Receivers Active Under Shutdown; External Charge Pump
Differential Output No
Driver Number of Bits 3
High Level Input Current-Max 0.000005 A
Input Characteristics Schmitt Trigger
Interface IC Type Line Transceiver
Interface Standard Eia-232
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.89 Mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 800 Ns
Receiver Number of Bits 5
Seated Height-Max 2.642 Mm
Supply Current-Max 1.5 Ma
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 Ns
Width 7.493 Mm

Alternate Parts for LTC1349CSW#TRPBF

This table gives cross-reference parts and alternative options found for LTC1349CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1349CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC1349CSW#TRPBF Analog Devices Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 LTC1349CSW#TRPBF vs LTC1349CSW#TRPBF
LTC1349CSW#TR Linear Technology Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 LTC1349CSW#TRPBF vs LTC1349CSW#TR
LTC1349ISW#TRPBF Analog Devices Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 LTC1349CSW#TRPBF vs LTC1349ISW#TRPBF
LTC1349ISW#TR Analog Devices Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 LTC1349CSW#TRPBF vs LTC1349ISW#TR
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1349CSW#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1349CSW#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1349CSW#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC1349CSW#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1349CSW#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1349CSW#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1349CSW#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1349CSW#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1349CSW#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: