Part Details for LTC1385CG#TRPBF by Analog Devices Inc
Overview of LTC1385CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1385CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1385CG#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7374 | Buy Now |
DISTI #
584-LTC1385CG#TRPBF
|
Mouser Electronics | RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran RoHS: Compliant | 0 |
|
$7.4400 | Order Now |
|
Analog Devices Inc | 3.3V L Pwr EIA/TIA-562 Tran Min Qty: 1800 Package Multiple: 1800 | 1800 |
|
$5.7600 / $7.1600 | Buy Now |
Part Details for LTC1385CG#TRPBF
LTC1385CG#TRPBF CAD Models
LTC1385CG#TRPBF Part Data Attributes:
|
LTC1385CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1385CG#TRPBF
Analog Devices Inc
3.3V Low Power EIA/TIA-562 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1640 (G20) | |
Reach Compliance Code | compliant | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1385CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1385CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1385CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1385IG#TRPBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385CG#TRPBF vs LTC1385IG#TRPBF |
LTC1385IG#TRPBF | 3.3V Low Power EIA/TIA-562 Transceiver | Analog Devices Inc | LTC1385CG#TRPBF vs LTC1385IG#TRPBF |
LTC1385CG#TRPBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1385CG#TRPBF vs LTC1385CG#TRPBF |
LTC1385IG | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385CG#TRPBF vs LTC1385IG |
LTC1385IG#PBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385CG#TRPBF vs LTC1385IG#PBF |
LTC1385CG | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | Analog Devices Inc | LTC1385CG#TRPBF vs LTC1385CG |
LTC1385CG#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | Analog Devices Inc | LTC1385CG#TRPBF vs LTC1385CG#TR |
LTC1385CG#PBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1385CG#TRPBF vs LTC1385CG#PBF |
LTC1385IG#PBF | 3.3V Low Power EIA/TIA-562 Transceiver | Analog Devices Inc | LTC1385CG#TRPBF vs LTC1385IG#PBF |
LTC1385IG#TR | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385CG#TRPBF vs LTC1385IG#TR |