Parametric results for: LTC1385CG#TRPBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1385cgtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1385CG#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP NO 40 µA EIA-562; TIA-562 2 7.4 V 1.6 mA INVERTED 800 ns 500 µA YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP SSOP 5.30 MM, PLASTIC, SSOP-20 20 G compliant EAR99 8542.39.00.01
LTC1385CG#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP NO EIA-562; TIA-562 2 INVERTED 800 ns YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 5.30 MM, PLASTIC, SSOP-20 20 05-08-1640 (G20) compliant