Part Details for LTC1387CG by Linear Technology
Results Overview of LTC1387CG by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1387CG Information
LTC1387CG by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1387CG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 217 |
|
RFQ | ||
|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,SSOP,20PIN,PLASTIC | 26 |
|
$7.5000 / $15.0000 | Buy Now |
|
|
Win Source Electronics | Single 5V RS232/RS485 Multiprotocol Transceiver | 5400 |
|
$8.7846 / $13.1769 | Buy Now |
US Tariff Estimator: LTC1387CG by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1387CG
LTC1387CG Part Data Attributes
|
|
LTC1387CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1387CG
Linear Technology
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | G | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Eia-485 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.003 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6000 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 4000 Ns | |
| Width | 5.3 Mm |
Alternate Parts for LTC1387CG
This table gives cross-reference parts and alternative options found for LTC1387CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1387CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1387CG#TRPBF | Analog Devices Inc | $7.4855 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387CG#TRPBF |
| LTC1387CG#TR | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387CG#TR |
| LTC1387CG#TRPBF | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387CG#TRPBF |
| LTC1387IG#PBF | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387IG#PBF |
| LTC1387IG | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387IG |
| LTC1387IG#TR | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387IG#TR |
| LTC1387CG#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387CG#TR |
| LTC1387IG#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387IG#TR |
| LTC1387IG | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CG vs LTC1387IG |
LTC1387CG Frequently Asked Questions (FAQ)
-
The LTC1387CG can handle clock frequencies up to 20MHz, but it's recommended to limit it to 10MHz for optimal performance and to avoid noise and jitter issues.
-
To ensure proper synchronization, connect the ADC and DAC clocks to the same clock source, and make sure the clock edges are aligned properly. You can also use the LTC1387CG's clock synchronization feature to automatically align the clocks.
-
Keep analog and digital signals separate, use a solid ground plane, and route analog signals away from digital signals. Use short, direct traces for the analog inputs and outputs, and avoid crossing digital signals over analog signals.
-
Power up the analog supply (AVCC) first, followed by the digital supply (DVCC). When powering down, reverse the sequence. Make sure to follow the recommended power-up and power-down timing in the datasheet.
-
Use a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor for each power pin (AVCC and DVCC). Place the capacitors as close to the power pins as possible.