Part Details for LTC1387CSW#TRPBF by Linear Technology
Results Overview of LTC1387CSW#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1387CSW#TRPBF Information
LTC1387CSW#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1387CSW#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
|
Win Source Electronics | IC TXRX RS232/485/422 MULTIPRTCL / Single Transmitter/Receiver RS-232/RS-485 20-Pin SOIC W T/R | 300 |
|
$20.2546 / $30.3818 | Buy Now |
US Tariff Estimator: LTC1387CSW#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1387CSW#TRPBF
LTC1387CSW#TRPBF Part Data Attributes
|
|
LTC1387CSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1387CSW#TRPBF
Linear Technology
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 20 | |
| Manufacturer Package Code | SW | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Eia-422; Eia-485; Eia-562 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6000 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 4000 Ns | |
| Width | 7.5 Mm |
Alternate Parts for LTC1387CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1387CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1387CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1387ISW#TRPBF | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CSW#TRPBF vs LTC1387ISW#TRPBF |
| LTC1387ISW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CSW#TRPBF vs LTC1387ISW#TR |
| LTC1387CSW | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CSW#TRPBF vs LTC1387CSW |
| LTC1387ISW#TRPBF | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CSW#TRPBF vs LTC1387ISW#TRPBF |
| LTC1387CSW#TR | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CSW#TRPBF vs LTC1387CSW#TR |
| LTC1387CSW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CSW#TRPBF vs LTC1387CSW#TR |
| LTC1387CSW | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | LTC1387CSW#TRPBF vs LTC1387CSW |
LTC1387CSW#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1387CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the external components. A 4-layer board with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage measurement, it's essential to use a high-impedance voltage source, minimize the input capacitance, and use a buffer amplifier if the source impedance is high. Additionally, the input voltage range should be within the specified range of 0V to 5V.
-
The maximum data transfer rate for the LTC1387CSW's SPI interface is 2.5MHz. However, the actual data transfer rate may be limited by the system's clock frequency and the specific application requirements.
-
Yes, the LTC1387CSW can be used in a multi-channel configuration by connecting multiple devices in a daisy-chain configuration. Each device should have a unique CS (chip select) pin and the SCK (clock) and SDI (data in) pins should be connected in parallel.
-
The POR and BOR functions of the LTC1387CSW can be handled by connecting the POR pin to a voltage source and the BOR pin to a voltage divider network. The POR pin should be connected to a voltage source that is higher than the minimum operating voltage, and the BOR pin should be connected to a voltage divider network that sets the brown-out voltage threshold.