LTC1416IG#TR
Description: ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Overview of LTC1416IG#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1416IG#PBF Analog Devices L Pwr 14-B, 400ksps Smpl ADC
LTC1416IG#TRPBF Analog Devices L Pwr 14-B, 400ksps Smpl ADC

CAD Models for LTC1416IG#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1416IG#TR by Analog Devices Inc

LTC1416IG#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
2.2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Sample Rate
0.4 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. LTC1416IG#TR
    Analog Devices Inc
    ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
    VS

Alternate Parts for LTC1416IG#TR

This table gives cross-reference parts and alternative options found for LTC1416IG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1416IG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1416IG#TRPBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416IG#TR vs LTC1416IG#TRPBF
LTC1416CG#TRPBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416IG#TR vs LTC1416CG#TRPBF
LTC1416IG#PBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416IG#TR vs LTC1416IG#PBF
LTC1416CG#TRPBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416IG#TR vs LTC1416CG#TRPBF
LTC1416IG ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 Analog Devices Inc LTC1416IG#TR vs LTC1416IG
LTC1416CG ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 Analog Devices Inc LTC1416IG#TR vs LTC1416CG
LTC1416CG#PBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416IG#TR vs LTC1416CG#PBF
LTC1416CG#TR LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416IG#TR vs LTC1416CG#TR
LTC1416IG#TRPBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416IG#TR vs LTC1416IG#TRPBF
LTC1416CG#PBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416IG#TR vs LTC1416CG#PBF
Part Number Description Manufacturer Compare
LTC1416CG#PBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416IG#TR vs LTC1416CG#PBF
LTC1416CG#TRPBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416IG#TR vs LTC1416CG#TRPBF
LTC1416CG#TRPBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416IG#TR vs LTC1416CG#TRPBF
LTC1416IG#TRPBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416IG#TR vs LTC1416IG#TRPBF
LTC1416IG#PBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416IG#TR vs LTC1416IG#PBF
LTC1416IG LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416IG#TR vs LTC1416IG
LTC1416IG ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 Analog Devices Inc LTC1416IG#TR vs LTC1416IG
LTC1416IG#TRPBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416IG#TR vs LTC1416IG#TRPBF
LTC1416CG ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 Analog Devices Inc LTC1416IG#TR vs LTC1416CG
LTC1416CG#TR LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416IG#TR vs LTC1416CG#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1416IG#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1416IG#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1416IG#TR would you like to use for your alert(s)?
  • Please alert me when LTC1416IG#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1416IG#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1416IG#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1416IG#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1416IG#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1416IG#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: