Part Details for LTC1418ACG by Analog Devices Inc
Overview of LTC1418ACG by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1418ACG
LTC1418ACG CAD Models
LTC1418ACG Part Data Attributes
|
LTC1418ACG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1418ACG
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1418ACG
This table gives cross-reference parts and alternative options found for LTC1418ACG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1418ACG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1418AIG#PBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418ACG vs LTC1418AIG#PBF |
LTC1418ACG#PBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418ACG vs LTC1418ACG#PBF |
LTC1418ACG | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1418ACG vs LTC1418ACG |
LTC1418AIG | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1418ACG vs LTC1418AIG |
LTC1418ACG#PBF | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1418ACG vs LTC1418ACG#PBF |
LTC1418AIG#TRPBF | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1418ACG vs LTC1418AIG#TRPBF |
LTC1418AIG#TRPBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418ACG vs LTC1418AIG#TRPBF |
LTC1418ACG#TRPBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418ACG vs LTC1418ACG#TRPBF |
LTC1418ACG#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28 | Analog Devices Inc | LTC1418ACG vs LTC1418ACG#TR |
LTC1418AIG#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1418ACG vs LTC1418AIG#TR |