Part Details for LTC1421CG#TRPBF by Analog Devices Inc
Overview of LTC1421CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1421CG-2.5#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1421CG#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1421CG-2.5#PBF | Analog Devices | Hot Swap Cntr |
Price & Stock for LTC1421CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1421CG#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24SSOP Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1625 | Buy Now |
DISTI #
584-LTC1421CG#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr RoHS: Compliant | 0 |
|
$8.5800 | Order Now |
|
Analog Devices Inc | Hot Swap Cntr Min Qty: 1800 Package Multiple: 1800 | 1800 |
|
$6.5300 / $8.5000 | Buy Now |
DISTI #
LTC1421CG#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1800 | 0 |
|
$8.4400 / $8.7600 | Buy Now |
Part Details for LTC1421CG#TRPBF
LTC1421CG#TRPBF CAD Models
LTC1421CG#TRPBF Part Data Attributes
|
LTC1421CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1421CG#TRPBF
Analog Devices Inc
Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL 12V SUPPLY IS REQUIRED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1421CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1421CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1421CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1421IG#TR | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1421CG#TRPBF vs LTC1421IG#TR |
LTC1421IG#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24 | Analog Devices Inc | LTC1421CG#TRPBF vs LTC1421IG#TR |
LTC1421IG#PBF | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1421CG#TRPBF vs LTC1421IG#PBF |
LTC1421CG#TR | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1421CG#TRPBF vs LTC1421CG#TR |
LTC1421CG#PBF | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1421CG#TRPBF vs LTC1421CG#PBF |