Part Details for LTC1430CS8#PBF by Analog Devices Inc
Results Overview of LTC1430CS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1430CS8#PBF Information
LTC1430CS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1430CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1430CS8#PBF-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$5.7487 / $9.5500 | Buy Now |
|
DISTI #
584-LTC1430CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Pwr Buck Sw Reg Cntr RoHS: Compliant | 53 |
|
$5.2300 / $11.0500 | Buy Now |
|
|
Analog Devices Inc | Hi Pwr Buck Sw Reg Cntr Package Multiple: 100 | 20 |
|
$4.1900 / $11.0500 | Buy Now |
|
DISTI #
LTC1430CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4100 / $5.9400 | Buy Now |
US Tariff Estimator: LTC1430CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1430CS8#PBF
LTC1430CS8#PBF Part Data Attributes
|
|
LTC1430CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1430CS8#PBF
Analog Devices Inc
Switching Controller, Voltage-mode, 10A, 260kHz Switching Freq-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 8 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 10 A | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.7 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 260 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
LTC1430CS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1430CS8#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the device away from high-current switching nodes.
-
To ensure stability, it's essential to follow the recommended compensation network and output filter configurations in the datasheet. Additionally, the device's stability can be affected by the output capacitor's ESR, so it's crucial to choose a capacitor with a low ESR. If oscillations occur, try adding a small series resistor (e.g., 1-10 ohms) between the output and the load to dampen the oscillations.
-
The maximum allowed input voltage for the LTC1430CS8#PBF is 15V. Exceeding this voltage can cause the device to malfunction or even damage it. It's essential to ensure that the input voltage remains within the recommended range to maintain the device's performance and reliability.
-
The LTC1430CS8#PBF has built-in input overvoltage protection, but it's still recommended to add external protection circuitry, such as a TVS diode or a voltage clamp, to protect the device from input voltage transients and spikes. Additionally, using a low-pass filter or a ferrite bead on the input can help to reduce noise and transients.
-
The thermal derating of the LTC1430CS8#PBF is typically around 1.5%/°C above 25°C. This means that the device's performance, such as its output voltage and current, may degrade at high temperatures. It's essential to ensure good thermal management, such as using a heat sink or a thermally conductive PCB, to maintain the device's performance and reliability.