Part Details for LTC1430CS8#TRPBF by Analog Devices Inc
Overview of LTC1430CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1430CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1430CS8#TRPBF-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5015 | Buy Now |
DISTI #
584-LTC1430CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Pwr Buck Sw Reg Cntr RoHS: Compliant | 0 |
|
$5.5000 | Order Now |
|
Analog Devices Inc | Hi Pwr Buck Sw Reg Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1900 / $5.5015 | Buy Now |
DISTI #
LTC1430CS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4100 / $5.6200 | Buy Now |
Part Details for LTC1430CS8#TRPBF
LTC1430CS8#TRPBF CAD Models
LTC1430CS8#TRPBF Part Data Attributes:
|
LTC1430CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1430CS8#TRPBF
Analog Devices Inc
High Power Step-Down Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 260 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1430CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1430CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1430CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1430CS8 | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1430CS8#TRPBF vs LTC1430CS8 |
LTC1430CS8#PBF | High Power Step-Down Switching Regulator Controller | Analog Devices Inc | LTC1430CS8#TRPBF vs LTC1430CS8#PBF |
LTC1430CS8#TR | Switching Controller, Voltage-mode, 260kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1430CS8#TRPBF vs LTC1430CS8#TR |