-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Low Noise Synchronous Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1435ACS#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$8.0061 / $12.6400 | Buy Now |
DISTI #
584-LTC1435ACS#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff L N Sync Buck Sw Reg RoHS: Compliant | 901 |
|
$8.0000 / $12.6300 | Buy Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 360 |
|
$8.0061 / $12.6400 | Buy Now |
DISTI #
LTC1435ACSPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.3÷30VDC, Uout: 1.19÷9VDC, 50mA Min Qty: 1 | 0 |
|
$7.4800 / $9.2000 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 3.3÷30VDC, Uout: 1.19÷9VDC, 50mA | 360 |
|
RFQ | |
DISTI #
LTC1435ACS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.6900 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1435ACS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435ACS#PBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 9 V | |
Output Voltage-Min | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC1435ACS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435ACS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1435ACS | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435ACS#PBF vs LTC1435ACS |
LTC1435ACS#TRPBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435ACS#PBF vs LTC1435ACS#TRPBF |
LTC1435ACS | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1435ACS#PBF vs LTC1435ACS |
LTC1435AIS#TRPBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1435ACS#PBF vs LTC1435AIS#TRPBF |
LTC1435AIS#TRPBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435ACS#PBF vs LTC1435AIS#TRPBF |
LTC1435AIS#PBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435ACS#PBF vs LTC1435AIS#PBF |
LTC1435AIS#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1435ACS#PBF vs LTC1435AIS#PBF |
LTC1435ACS#TRPBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1435ACS#PBF vs LTC1435ACS#TRPBF |
LTC1435ACS#PBF | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435ACS#PBF vs LTC1435ACS#PBF |
LTC1435ACS#TR | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435ACS#PBF vs LTC1435ACS#TR |