Part Details for LTC1436ACGN by Analog Devices Inc
Overview of LTC1436ACGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1436ACGN#PBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436ACGN-PLL#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436ACGN#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs |
Part Details for LTC1436ACGN
LTC1436ACGN CAD Models
LTC1436ACGN Part Data Attributes
|
LTC1436ACGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1436ACGN
Analog Devices Inc
Switching Controller, Current-mode, 2A, 240kHz Switching Freq-Max, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 9V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 240 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1436ACGN
This table gives cross-reference parts and alternative options found for LTC1436ACGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1436ACGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1436ACGN#TR | Switching Regulator/Controller, Current-mode, 138kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC1436ACGN vs LTC1436ACGN#TR |
LTC1436ACGN#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1436ACGN vs LTC1436ACGN#PBF |
LTC1436AIGN | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436ACGN vs LTC1436AIGN |
LTC1436AIGN#PBF | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436ACGN vs LTC1436AIGN#PBF |