Part Details for LTC1436AIGN#PBF by Analog Devices Inc
Overview of LTC1436AIGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1436AIGN-PLL#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436AIGN#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436AIGN#PBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs |
Price & Stock for LTC1436AIGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1436AIGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$11.2250 / $21.1400 | Buy Now |
DISTI #
584-LTC1436AIGN#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff L N Sync Buck Sw Regs RoHS: Compliant | 0 |
|
$11.1300 / $20.7800 | Order Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Regs Package Multiple: 55 | 6992 |
|
$8.9800 / $21.1400 | Buy Now |
DISTI #
LTC1436AIGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 55 | 0 |
|
$11.6000 / $13.4700 | Buy Now |
Part Details for LTC1436AIGN#PBF
LTC1436AIGN#PBF CAD Models
LTC1436AIGN#PBF Part Data Attributes
|
LTC1436AIGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1436AIGN#PBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1436AIGN#PBF
This table gives cross-reference parts and alternative options found for LTC1436AIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1436AIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1436ACGN#TR | Switching Regulator/Controller, Current-mode, 138kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC1436AIGN#PBF vs LTC1436ACGN#TR |
LTC1436ACGN#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1436AIGN#PBF vs LTC1436ACGN#PBF |
LTC1436AIGN | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436AIGN#PBF vs LTC1436AIGN |
LTC1436AIGN#PBF | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436AIGN#PBF vs LTC1436AIGN#PBF |