Part Details for LTC1439CGW#PBF by Analog Devices Inc
Overview of LTC1439CGW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1439CGW#PBF | Analog Devices | 2x Hi Eff, L N, Sync Buck Sw R | |
LTC1439CGW#TRPBF | Analog Devices | 2x Hi Eff, L N, Sync Buck Sw R |
Price & Stock for LTC1439CGW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1439CGW#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 36SSOP Min Qty: 32 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1969 | Buy Now |
DISTI #
584-LTC1439CGW#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Hi Eff, L N, Sync Buck Sw Regs RoHS: Compliant | 0 |
|
$13.7900 / $19.9700 | Order Now |
|
Analog Devices Inc | 2x Hi Eff, L N, Sync Buck Sw R Package Multiple: 32 | 800 |
|
$9.4200 / $11.4500 | Buy Now |
DISTI #
LTC1439CGW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 32 | 0 |
|
$12.1600 / $14.1300 | Buy Now |
Part Details for LTC1439CGW#PBF
LTC1439CGW#PBF CAD Models
LTC1439CGW#PBF Part Data Attributes
|
LTC1439CGW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1439CGW#PBF
Analog Devices Inc
Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1642 (GW36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.418 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1439CGW#PBF
This table gives cross-reference parts and alternative options found for LTC1439CGW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1439CGW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1439IGW#PBF | Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1439CGW#PBF vs LTC1439IGW#PBF |
LTC1439CGW#TR | LTC1439 - Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1439CGW#PBF vs LTC1439CGW#TR |
LTC1439IGW#PBF | LTC1439 - Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1439CGW#PBF vs LTC1439IGW#PBF |
LTC1439CGW#TR | Dual Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO36 | Analog Devices Inc | LTC1439CGW#PBF vs LTC1439CGW#TR |
LTC1439CGW | Dual Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO36 | Analog Devices Inc | LTC1439CGW#PBF vs LTC1439CGW |
LTC1439CGW#PBF | LTC1439 - Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1439CGW#PBF vs LTC1439CGW#PBF |
LTC1439CGW#TRPBF | Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1439CGW#PBF vs LTC1439CGW#TRPBF |