Filter Your Search
1 - 2 of 2 results
|
LTC1439CGW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.5 mm | 15.418 mm | 2.64 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.300 INCH, PLASTIC, SSOP-36 | 36 | GW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1439CGW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 5 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.5 mm | 15.418 mm | 2.64 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SSOP-36 | 36 | 05-08-1642 (GW36) | compliant | Analog Devices |