Part Details for LTC1444CN#PBF by Linear Technology
Results Overview of LTC1444CN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1444CN#PBF Information
LTC1444CN#PBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1444CN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LTC1444 - UltraLow Power Quad Comparator with Reference RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$3.1800 / $3.9700 | Buy Now |
US Tariff Estimator: LTC1444CN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1444CN#PBF
LTC1444CN#PBF Part Data Attributes
|
|
LTC1444CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1444CN#PBF
Linear Technology
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Lead Free, Plastic, Dip-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | N | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -0.3 V | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 14000 Ns | |
| Seated Height-Max | 3.937 Mm | |
| Supply Current-Max | 0.009 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for LTC1444CN#PBF
This table gives cross-reference parts and alternative options found for LTC1444CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1444CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1444CN#PBF | Analog Devices Inc | $3.2894 | Ultralow Power Quad Comparators with Reference | LTC1444CN#PBF vs LTC1444CN#PBF |
| LTC1444IN#PBF | Linear Technology | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16 | LTC1444CN#PBF vs LTC1444IN#PBF |
| LTC1444IN | Analog Devices Inc | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16 | LTC1444CN#PBF vs LTC1444IN |
| LTC1444CN | Analog Devices Inc | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16 | LTC1444CN#PBF vs LTC1444CN |