Part Details for LTC1444IDHD#PBF by Analog Devices Inc
Results Overview of LTC1444IDHD#PBF by Analog Devices Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1444IDHD#PBF Information
LTC1444IDHD#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1444IDHD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2040
|
Newark | Comparator, Dfn-16, -40 To 85Deg C, Comparator Type:Micropower, No. Of Channels:4Channels, Response Time/Propogation Delay:12Μs, Supply Voltage Range:2V To 11V, ± 1V To ± 5.5V, Ic Case/Package:Dfn, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC1444IDHD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$4.2400 / $8.0200 | Buy Now |
|
DISTI #
LTC1444IDHD#PBF-ND
|
DigiKey | IC COMPARATOR 4 W/VOLT REF 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3384 In Stock |
|
$4.2375 / $9.4400 | Buy Now |
|
DISTI #
584-LTC1444IDHD#PBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 4x Comps w/ Ref RoHS: Compliant | 2719 |
|
$4.2300 / $8.0200 | Buy Now |
|
DISTI #
V36:1790_06437131
|
Arrow Electronics | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2228 | Americas - 35 |
|
$4.0480 / $4.2200 | Buy Now |
|
|
Analog Devices Inc | Ultralow Pwr 4x Comps w/ Ref Package Multiple: 73 | 6809 |
|
$3.3900 / $8.0200 | Buy Now |
|
DISTI #
35214397
|
Verical | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 6132 |
|
$4.1929 | Buy Now |
|
DISTI #
63426816
|
Verical | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2228 | Americas - 35 |
|
$4.0480 / $4.2200 | Buy Now |
|
DISTI #
29523323
|
Verical | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 8 |
|
$3.8600 | Buy Now |
|
DISTI #
V36:1790_06437131
|
Arrow Electronics | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2228 | Americas - 35 |
|
$4.0480 / $4.2200 | Buy Now |
|
DISTI #
35214397
|
Verical | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 6132 |
|
$4.1929 | Buy Now |
US Tariff Estimator: LTC1444IDHD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1444IDHD#PBF
LTC1444IDHD#PBF Part Data Attributes
|
|
LTC1444IDHD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1444IDHD#PBF
Analog Devices Inc
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 5 X 4 Mm, 0.80 Mm Height, Lead Free, Plastic, Mo-229wjgd-2, Dfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1707 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-N16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -0.3 V | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC16,.16,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 14000 Ns | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
LTC1444IDHD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1444 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC1444 requires a clean and stable power supply. Use a high-quality voltage regulator and decouple the power pins with 0.1uF and 10uF capacitors. Add a 10uF capacitor between the analog and digital grounds to reduce noise.
-
The maximum clock frequency for the LTC1444 is 20MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
The LTC1444 outputs 14-bit data in a serial format. Use a microcontroller or FPGA to receive and process the data. Ensure proper synchronization and data alignment to avoid data corruption.
-
The typical settling time for the LTC1444 is 2.5us. However, this may vary depending on the input signal frequency, amplitude, and the specific application.