There are no models available for this part yet.
Overview of LTC1444IN#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1444IN#PBF | Analog Devices | Ultralow Pwr 4x Comps w/ Ref |
CAD Models for LTC1444IN#PBF by Linear Technology
Part Data Attributes for LTC1444IN#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, DIP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-0.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
14000 ns
|
Seated Height-Max
|
3.937 mm
|
Supply Current-Max
|
0.009 mA
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for LTC1444IN#PBF
This table gives cross-reference parts and alternative options found for LTC1444IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1444IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1444CN | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16 | Analog Devices Inc | LTC1444IN#PBF vs LTC1444CN |
LTC1444CN#PBF | Ultralow Power Quad Comparators with Reference | Analog Devices Inc | LTC1444IN#PBF vs LTC1444CN#PBF |
LTC1444CN#PBF | LTC1444 - Ultralow Power Quad Comparators with Reference; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1444IN#PBF vs LTC1444CN#PBF |
LTC1444IN#PBF | Ultralow Power Quad Comparators with Reference | Analog Devices Inc | LTC1444IN#PBF vs LTC1444IN#PBF |