Part Details for LTC1445CS#PBF by Analog Devices Inc
Results Overview of LTC1445CS#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1445CS#PBF Information
LTC1445CS#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1445CS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2042
|
Newark | Comparator, Soic-16, 0 To 70Deg C, Comparator Type:Micropower, No. Of Channels:4Channels, Response Time/Propogation Delay:12Μs, Supply Voltage Range:2V To 11V, ± 1V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC1445CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$4.0100 / $7.7100 | Buy Now |
|
DISTI #
LTC1445CS#PBF-ND
|
DigiKey | IC COMPARATOR 4 W/VOLT REF 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
848 In Stock |
|
$4.2693 / $7.2500 | Buy Now |
|
DISTI #
584-LTC1445CS#PBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 4x Comps w/ Ref RoHS: Compliant | 169 |
|
$3.8600 / $7.4900 | Buy Now |
|
|
Analog Devices Inc | Ultralow Pwr 4x Comps w/ Ref Package Multiple: 50 | 6320 |
|
$3.0900 / $7.4900 | Buy Now |
|
|
Rochester Electronics | LTC1445 - uP Quad COMPARATOR 1% 1.221V Ref RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$3.2600 / $4.0700 | Buy Now |
|
DISTI #
LTC1445CSPBF
|
TME | IC: comparator, low-power, Cmp: 4, 12us, SMT, SO16, tube Min Qty: 1 | 0 |
|
$3.4200 / $4.6800 | RFQ |
|
DISTI #
LTC1445CS#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9900 / $4.3800 | Buy Now |
US Tariff Estimator: LTC1445CS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1445CS#PBF
LTC1445CS#PBF Part Data Attributes
|
|
LTC1445CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1445CS#PBF
Analog Devices Inc
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1610 (S16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.906 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -0.3 V | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 14000 Ns | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
LTC1445CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1445CS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output traces as short as possible.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the device is operated within its recommended operating conditions. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground.
-
The maximum input voltage for the LTC1445CS#PBF is 15V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or other protection circuitry to ensure the input voltage remains within the recommended range.
-
The LTC1445CS#PBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or other thermal management techniques in high-temperature applications.
-
To troubleshoot issues with the LTC1445CS#PBF, start by verifying the input voltage, output voltage, and component values. Check for any signs of overheating, oscillations, or noise on the output. Use an oscilloscope to visualize the output waveform and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting and debugging.