Part Details for LTC1454CS#PBF by Analog Devices Inc
Overview of LTC1454CS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC1454CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2049
|
Newark | Da Converter, 12Bit, Nsoic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:16Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC1454CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$12.6600 / $18.3400 | Buy Now |
DISTI #
LTC1454CS#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1372 In Stock |
|
$12.1700 / $17.6300 | Buy Now |
DISTI #
584-LTC1454CS#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 12-B R2R uP DACs RoHS: Compliant | 517 |
|
$12.1600 / $17.6200 | Buy Now |
|
Analog Devices Inc | 2x 12-B R2R uP DACs Min Qty: 1 Package Multiple: 50 | 325 |
|
$8.3100 / $17.6300 | Buy Now |
DISTI #
LTC1454CSPBF
|
TME | IC: D/A converter, 12bit, Ch: 2, 4.5÷5.5V, SO16 Min Qty: 1 | 0 |
|
$10.5000 / $15.2000 | RFQ |
DISTI #
LTC1454CS#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$10.7300 / $12.4600 | Buy Now |
Part Details for LTC1454CS#PBF
LTC1454CS#PBF CAD Models
LTC1454CS#PBF Part Data Attributes
|
LTC1454CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1454CS#PBF
Analog Devices Inc
Dual 12-Bit Rail-to-Rail Micropower DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 1.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1454CS#PBF
This table gives cross-reference parts and alternative options found for LTC1454CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1454CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1454IS#TRPBF | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1454CS#PBF vs LTC1454IS#TRPBF |
LTC1454IS#PBF | Dual 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1454CS#PBF vs LTC1454IS#PBF |
LTC1454IS#TR | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | Analog Devices Inc | LTC1454CS#PBF vs LTC1454IS#TR |
LTC1454CS#TRPBF | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1454CS#PBF vs LTC1454CS#TRPBF |
LTC1454IS | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | Analog Devices Inc | LTC1454CS#PBF vs LTC1454IS |
LTC1454CS#TR | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1454CS#PBF vs LTC1454CS#TR |
LTC1454IS#TRPBF | Dual 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1454CS#PBF vs LTC1454IS#TRPBF |
LTC1454CS | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1454CS#PBF vs LTC1454CS |
LTC1454IS#TR | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1454CS#PBF vs LTC1454IS#TR |
LTC1454IS | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1454CS#PBF vs LTC1454IS |