Part Details for LTC1458CG#PBF by Analog Devices Inc
Overview of LTC1458CG#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1458CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1458CG#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
258 In Stock |
|
$22.6998 / $30.2100 | Buy Now |
DISTI #
584-LTC1458CG#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-Bit Rail-to-Rail Micropower DACs RoHS: Compliant | 139 |
|
$22.6800 / $30.2100 | Buy Now |
|
Analog Devices Inc | 4x 12-B R2R uP DACs Min Qty: 1 Package Multiple: 47 | 99 |
|
$15.5000 / $30.2100 | Buy Now |
|
Rochester Electronics | LTC1458 - IC DAC 12Bits 4 CONV Voltage - Buffered Serial RoHS: Compliant Status: Active Min Qty: 1 | 89 |
|
$19.2100 / $22.6000 | Buy Now |
DISTI #
4387965
|
element14 Asia-Pacific | D/A CONVERTER, 12BIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.2836 / $30.2007 | Buy Now |
DISTI #
4387965
|
Farnell | D/A CONVERTER, 12BIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$25.3908 / $30.3359 | Buy Now |
Part Details for LTC1458CG#PBF
LTC1458CG#PBF CAD Models
LTC1458CG#PBF Part Data Attributes
|
LTC1458CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1458CG#PBF
Analog Devices Inc
Quad 12-Bit Rail-to-Rail Micropower DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | 4.045 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1458CG#PBF
This table gives cross-reference parts and alternative options found for LTC1458CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1458CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1458CG#TR | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | Analog Devices Inc | LTC1458CG#PBF vs LTC1458CG#TR |
LTC1458IG#PBF | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1458CG#PBF vs LTC1458IG#PBF |
LTC1458IG | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1458CG#PBF vs LTC1458IG |
LTC1458CG | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | Analog Devices Inc | LTC1458CG#PBF vs LTC1458CG |
LTC1458IG#PBF | Quad 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1458CG#PBF vs LTC1458IG#PBF |
LTC1458CG#TR | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1458CG#PBF vs LTC1458CG#TR |
LTC1458CG#PBF | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1458CG#PBF vs LTC1458CG#PBF |