Part Details for LTC1458CG#TR by Analog Devices Inc
Overview of LTC1458CG#TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1458CG#TR
LTC1458CG#TR CAD Models
LTC1458CG#TR Part Data Attributes
|
LTC1458CG#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1458CG#TR
Analog Devices Inc
D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.088 V | |
Analog Output Voltage-Min | 2.008 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for LTC1458CG#TR
This table gives cross-reference parts and alternative options found for LTC1458CG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1458CG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1458IG#PBF | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1458CG#TR vs LTC1458IG#PBF |
LTC1458IG | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1458CG#TR vs LTC1458IG |
LTC1458CG | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | Analog Devices Inc | LTC1458CG#TR vs LTC1458CG |
LTC1458IG#PBF | Quad 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1458CG#TR vs LTC1458IG#PBF |
LTC1458CG#PBF | Quad 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1458CG#TR vs LTC1458CG#PBF |
LTC1458CG#TR | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1458CG#TR vs LTC1458CG#TR |
LTC1458CG#PBF | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1458CG#TR vs LTC1458CG#PBF |