Part Details for LTC1470CS8 by Linear Technology
Results Overview of LTC1470CS8 by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1470CS8 Information
LTC1470CS8 by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1470CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 5969 |
|
RFQ | ||
|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
|
Quest Components | IC,PCMCIA SWITCHING CIRCUIT,CMOS,SOP,8PIN,PLASTIC | 405 |
|
$2.3660 / $5.4600 | Buy Now |
|
|
Quest Components | IC,PCMCIA SWITCHING CIRCUIT,CMOS,SOP,8PIN,PLASTIC | 124 |
|
$2.3660 / $5.4600 | Buy Now |
|
|
Quest Components | IC,PCMCIA SWITCHING CIRCUIT,CMOS,SOP,8PIN,PLASTIC | 2 |
|
$3.8250 / $4.5900 | Buy Now |
|
|
Win Source Electronics | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | 11100 |
|
$2.9013 / $4.3518 | Buy Now |
US Tariff Estimator: LTC1470CS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1470CS8
LTC1470CS8 Part Data Attributes
|
|
LTC1470CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1470CS8
Linear Technology
LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 4.75v To 5.25v Operation Is Also Possible | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LTC1470CS8
This table gives cross-reference parts and alternative options found for LTC1470CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1470CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1470ES8#TRPBF | Linear Technology | Check for Price | LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1470CS8 vs LTC1470ES8#TRPBF |
| LTC1470CS8#TR | Linear Technology | Check for Price | LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1470CS8 vs LTC1470CS8#TR |
| LTC1470ES8#TRPBF | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1470CS8 vs LTC1470ES8#TRPBF |
| LTC1470ES8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC1470CS8 vs LTC1470ES8#TR |