There are no models available for this part yet.
Overview of LTC1470ES8#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1470ES8#PBF | Analog Devices | 1x & 2x PCMCIA Protected 3.3V/ | |
LTC1470ES8#TRPBF | Analog Devices | 1x & 2x PCMCIA Protected 3.3V/ |
CAD Models for LTC1470ES8#TR by Analog Devices Inc
Part Data Attributes for LTC1470ES8#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LTC1470ES8#TR
This table gives cross-reference parts and alternative options found for LTC1470ES8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1470ES8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1470ES8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC1470ES8#TR vs LTC1470ES8 |
LTC1470ES8#TR | LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1470ES8#TR vs LTC1470ES8#TR |
LTC1470CS8#TR | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1470ES8#TR vs LTC1470CS8#TR |
LTC1470ES8 | LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1470ES8#TR vs LTC1470ES8 |
LTC1470ES8#TRPBF | LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1470ES8#TR vs LTC1470ES8#TRPBF |
LTC1470CS8#PBF | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | Analog Devices Inc | LTC1470ES8#TR vs LTC1470CS8#PBF |
LTC1470CS8#TRPBF | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | Analog Devices Inc | LTC1470ES8#TR vs LTC1470CS8#TRPBF |
LTC1470ES8#PBF | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | Analog Devices Inc | LTC1470ES8#TR vs LTC1470ES8#PBF |