Part Details for LTC1472CS#PBF by Analog Devices Inc
Overview of LTC1472CS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1472CS#TRPBF | Analog Devices | Protected PCMCIA VCC & VPP Sw | |
LTC1472CS#PBF | Analog Devices | Protected PCMCIA VCC & VPP Sw |
Price & Stock for LTC1472CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1472CS#PBF-ND
|
DigiKey | IC PWR SWITCH 2:1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$5.3250 / $11.6700 | Buy Now |
DISTI #
584-LTC1472CS#PBF
|
Mouser Electronics | Switch ICs - Various Protected PCMCIA VCC & VPP Sw Matrix RoHS: Compliant | 100 |
|
$5.2700 / $10.0400 | Buy Now |
|
Analog Devices Inc | Protected PCMCIA VCC & VPP Sw Package Multiple: 50 | 2968 |
|
$5.3250 / $11.6700 | Buy Now |
|
Rochester Electronics | LTC1472 - Protected PCMCIA VCC and VPP Switching Matrix RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$5.2800 / $6.2100 | Buy Now |
DISTI #
LTC1472CS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5000 / $6.0400 | Buy Now |
Part Details for LTC1472CS#PBF
LTC1472CS#PBF CAD Models
LTC1472CS#PBF Part Data Attributes
|
LTC1472CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1472CS#PBF
Analog Devices Inc
Protected PCMCIA VCC and VPP Switching Matrix
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADDITIONAL 3 TO 5.5 VCC SUPPLY REQUIRED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1472CS#PBF
This table gives cross-reference parts and alternative options found for LTC1472CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1472CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1472CS | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1472CS#PBF vs LTC1472CS |
LTC1472CS#PBF | LTC1472 - Protected PCMCIA VCC and VPP Switching Matrix; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1472CS#PBF vs LTC1472CS#PBF |