Part Details for LTC1472CS by Linear Technology
Overview of LTC1472CS by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1472CS#TRPBF | Analog Devices | Protected PCMCIA VCC & VPP Sw | |
LTC1472CS#PBF | Analog Devices | Protected PCMCIA VCC & VPP Sw |
Price & Stock for LTC1472CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5092 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 773 |
|
$2.3878 / $5.8240 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 618 |
|
$3.1200 / $7.8000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 365 |
|
$2.9880 / $7.4700 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 61 |
|
$4.0663 / $6.5940 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 20 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 12 |
|
$4.5687 / $6.2301 | Buy Now |
Part Details for LTC1472CS
LTC1472CS CAD Models
LTC1472CS Part Data Attributes
|
LTC1472CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1472CS
Linear Technology
LTC1472 - Protected PCMCIA VCC and VPP Switching Matrix; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL 3 TO 5.5 VCC SUPPLY REQUIRED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1472CS
This table gives cross-reference parts and alternative options found for LTC1472CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1472CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1472CS | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1472CS vs LTC1472CS |
LTC1472CS#PBF | Protected PCMCIA VCC and VPP Switching Matrix | Analog Devices Inc | LTC1472CS vs LTC1472CS#PBF |
LTC1472CS#PBF | LTC1472 - Protected PCMCIA VCC and VPP Switching Matrix; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1472CS vs LTC1472CS#PBF |