| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1473IGN#PBF | Analog Devices Inc | $9.6263 | Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN vs LTC1473IGN#PBF |
| LTC1473IGN#TR | Analog Devices Inc | Check for Price | Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN vs LTC1473IGN#TR |
| LTC1473IGN#TRPBF | Analog Devices Inc | Check for Price | Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN vs LTC1473IGN#TRPBF |
| LTC1473CGN#TRPBF | Linear Technology | Check for Price | Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN vs LTC1473CGN#TRPBF |
| LTC1473IGN#TRPBF | Linear Technology | Check for Price | Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN vs LTC1473IGN#TRPBF |
| LTC1473CGN#TRPBF | Analog Devices Inc | Check for Price | Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN vs LTC1473CGN#TRPBF |
Part Details for LTC1473IGN by Linear Technology
Results Overview of LTC1473IGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1473IGN Information
LTC1473IGN by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LTC1473IGN by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LTC1473IGN Part Data Attributes
|
|
LTC1473IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1473IGN
Linear Technology
LOAD SWITCH, Fixed, 2 Channel, CMOS, PDSO16
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1473IGN
This table gives cross-reference parts and alternative options found for LTC1473IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1473IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.