Part Details for LTC1480IN8#PBF by Analog Devices Inc
Results Overview of LTC1480IN8#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1480IN8#PBF Information
LTC1480IN8#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1480IN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK8445
|
Newark | Transceiver, Rs485, Ndip-8, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Ndip Rohs Compliant: Yes |Analog Devices LTC1480IN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.6100 / $10.0500 | Buy Now |
|
DISTI #
161-LTC1480IN8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8PDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
97 In Stock |
|
$4.6125 / $10.0500 | Buy Now |
|
DISTI #
584-LTC1480IN8#PBF
|
Mouser Electronics | RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran RoHS: Compliant | 88 |
|
$4.6100 / $10.0500 | Buy Now |
|
|
Analog Devices Inc | 3.3V Ultralow Pwr RS485 Tran Package Multiple: 50 | 2870 |
|
$3.6900 / $10.0500 | Buy Now |
|
DISTI #
35242301
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2800 |
|
$4.5640 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$3.8900 / $4.8600 | Buy Now |
|
DISTI #
35242301
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2800 |
|
$4.5640 | Buy Now |
|
DISTI #
LTC1480IN8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7600 / $5.2300 | Buy Now |
|
DISTI #
35242301
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2800 |
|
$4.5640 | Buy Now |
US Tariff Estimator: LTC1480IN8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1480IN8#PBF
LTC1480IN8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1480IN8#PBF Part Data Attributes
|
|
LTC1480IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1480IN8#PBF
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Common I/O; Tristatable Receiver; 1 Receiver Active Under Shutdown | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 200 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 3.937 Mm | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 80 Ns | |
| Width | 7.62 Mm |
Alternate Parts for LTC1480IN8#PBF
This table gives cross-reference parts and alternative options found for LTC1480IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1480IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP3494EP | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 | LTC1480IN8#PBF vs SP3494EP |
| MAX3486EEPA+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8 | LTC1480IN8#PBF vs MAX3486EEPA+ |
| SP3494EP-L | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 | LTC1480IN8#PBF vs SP3494EP-L |
| LTC1480IN8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | LTC1480IN8#PBF vs LTC1480IN8 |
| MAX3486CPA+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | LTC1480IN8#PBF vs MAX3486CPA+ |
| LTC1480IN8#TRPBF | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | LTC1480IN8#PBF vs LTC1480IN8#TRPBF |
| MAX3486ECPA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | LTC1480IN8#PBF vs MAX3486ECPA |
| SP3494CP-L | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 | LTC1480IN8#PBF vs SP3494CP-L |
| MAX3486EEPA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | LTC1480IN8#PBF vs MAX3486EEPA |
LTC1480IN8#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1480IN8 can be found in the application note AN102, which provides guidelines for layout, grounding, and decoupling to ensure optimal performance.
-
The termination resistors for the LTC1480IN8 should be selected based on the transmission line impedance and the signal frequency. A good starting point is to use 50Ω resistors, but the optimal value may vary depending on the specific application.
-
The maximum cable length supported by the LTC1480IN8 depends on the signal frequency, cable type, and termination. As a general rule, the maximum cable length is around 10-15 meters at 100Mbps, but this can be extended with the use of repeaters or active cables.
-
Yes, the LTC1480IN8 can be used with a 3.3V supply voltage, but the output voltage swing will be reduced. The device is specified to operate from 4.5V to 5.5V, but it can tolerate a minimum supply voltage of 3.3V with some performance degradation.
-
Common issues with the LTC1480IN8 can be troubleshooted by checking the PCB layout, signal termination, and power supply quality. Additionally, using an oscilloscope to visualize the signal waveform and a logic analyzer to capture data packets can help identify the root cause of the issue.