Part Details for LTC1480IS8#TR by Analog Devices Inc
Results Overview of LTC1480IS8#TR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1480IS8#TR Information
LTC1480IS8#TR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1480IS8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN7:3636_16272742
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1247 Container: Cut Strips | Americas - 1646 |
|
$28.3700 | Buy Now |
|
DISTI #
35539929
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Not Compliant Min Qty: 1646 Package Multiple: 1646 Date Code: 1247 | Americas - 1646 |
|
$28.3700 | Buy Now |
|
DISTI #
VN7:3636_16272742
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1247 Container: Cut Strips | Americas - 1646 |
|
$28.3700 | Buy Now |
|
DISTI #
35539929
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1646 Package Multiple: 1646 Date Code: 1247 | Americas - 1646 |
|
$28.3700 | Buy Now |
|
DISTI #
VN7:3636_16272742
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1247 Container: Cut Strips | Americas - 1646 |
|
$28.3700 | Buy Now |
|
DISTI #
35539929
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1646 Package Multiple: 1646 Date Code: 1247 | Americas - 1646 |
|
$28.3700 | Buy Now |
US Tariff Estimator: LTC1480IS8#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1480IS8#TR
LTC1480IS8#TR Part Data Attributes
|
|
LTC1480IS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1480IS8#TR
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Sop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 200 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.752 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 80 Ns | |
| Width | 3.899 Mm |
Alternate Parts for LTC1480IS8#TR
This table gives cross-reference parts and alternative options found for LTC1480IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1480IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1480CS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1480IS8#TR vs LTC1480CS8#TR |
LTC1480IS8#TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1480IS8#TR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, use short traces and avoid routing digital signals near analog signals.
-
The LTC1480IS8#TR requires a single 5V supply. Ensure that the power supply is clean and well-regulated. Power sequencing is not critical, but it's recommended to power up the analog supply (VCC) before the digital supply (VDD).
-
The LTC1480IS8#TR can achieve data transfer rates of up to 100 Mbps, but this may vary depending on the specific application and system design.
-
The LTC1480IS8#TR provides error detection and correction mechanisms, such as parity checking and framing error detection. Implement error handling routines in your firmware to detect and respond to these errors, and consider using error correction protocols like CRC or checksums.
-
The LTC1480IS8#TR is rated for operation from -40°C to 85°C. Ensure good thermal design practices, such as providing adequate heat sinking, using thermal vias, and keeping the device away from heat sources. Monitor the device temperature and adjust the system design accordingly.