Part Details for LTC1480IS8#TRPBF by Analog Devices Inc
Results Overview of LTC1480IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1480IS8#TRPBF Information
LTC1480IS8#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1480IS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2056
|
Newark | Rs422/Rs485 Diff Transceiver, 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC1480IS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4806 |
|
$4.2500 / $7.9900 | Buy Now |
|
DISTI #
LTC1480IS8#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7985 In Stock |
|
$4.7625 / $10.2900 | Buy Now |
|
DISTI #
584-LTC1480IS8#TRPBF
|
Mouser Electronics | RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran RoHS: Compliant | 4103 |
|
$4.7600 / $9.9900 | Buy Now |
|
DISTI #
V72:2272_06441363
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2539 Container: Cut Strips | Americas - 2437 |
|
$4.8860 / $9.6570 | Buy Now |
|
|
Analog Devices Inc | 3.3V Ultralow Pwr RS485 Tran Min Qty: 1 Package Multiple: 2500 | 4097 |
|
$3.8100 / $10.2900 | Buy Now |
|
DISTI #
V72:2272_06441363
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2539 Container: Cut Strips | Americas - 2437 |
|
$4.8860 / $9.6570 | Buy Now |
|
DISTI #
V72:2272_06441363
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2539 Container: Cut Strips | Americas - 2437 |
|
$4.8860 / $9.6570 | Buy Now |
|
DISTI #
LTC1480IS8TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9200 / $5.1100 | Buy Now |
|
|
Chip Stock | SingleTransmitter/ReceiverRS-422/RS-4858-PinSOICNT/R | 4000 |
|
RFQ |
US Tariff Estimator: LTC1480IS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1480IS8#TRPBF
LTC1480IS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1480IS8#TRPBF Part Data Attributes
|
|
LTC1480IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1480IS8#TRPBF
Analog Devices Inc
3.3V Ultralow Power RS485 Transceiver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 200 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.752 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 80 Ns | |
| Width | 3.899 Mm |
Alternate Parts for LTC1480IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1480IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1480IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1480CS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1480IS8#TRPBF vs LTC1480CS8#TR |
LTC1480IS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1480IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the external components. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure accurate ADC conversion results, it's essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI) in the system. Additionally, calibrate the ADC regularly to compensate for any offset or gain errors.
-
The maximum clock frequency for the SPI interface of the LTC1480IS8 is 2.5 MHz. Exceeding this frequency may result in data corruption or errors.
-
Yes, the LTC1480IS8 can be used in a multi-channel application. However, it's essential to ensure that the channels are properly multiplexed and that the ADC is properly calibrated for each channel to maintain accuracy.
-
The POR and BOR functions of the LTC1480IS8 can be handled by connecting the POR pin to a capacitor and a resistor to create a power-on reset circuit. The BOR function can be enabled by connecting the BOR pin to a voltage source and a capacitor.