Part Details for LTC1481CS8 by Analog Devices Inc
Overview of LTC1481CS8 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1481CS8
LTC1481CS8 CAD Models
LTC1481CS8 Part Data Attributes
|
LTC1481CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1481CS8
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1481CS8
This table gives cross-reference parts and alternative options found for LTC1481CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1481CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX481CSA | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | LTC1481CS8 vs MAX481CSA |
LTC485CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1481CS8 vs LTC485CS8#TR |
MAX485CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | LTC1481CS8 vs MAX485CSA+ |
LTC1481IS8#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1481CS8 vs LTC1481IS8#TR |
MAX485ESA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | LTC1481CS8 vs MAX485ESA+ |
MAX481EESA/GH9-T | Line Transceiver, | Maxim Integrated Products | LTC1481CS8 vs MAX481EESA/GH9-T |
LTC485IS8#TR | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1481CS8 vs LTC485IS8#TR |
LTC1481IS8 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1481CS8 vs LTC1481IS8 |
LTC1481IS8#PBF | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1481CS8 vs LTC1481IS8#PBF |
LTC485CS8#TR | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1481CS8 vs LTC485CS8#TR |