Part Details for LTC1483CS8#TRPBF by Linear Technology
Overview of LTC1483CS8#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1483CS8#TRPBF
LTC1483CS8#TRPBF CAD Models
LTC1483CS8#TRPBF Part Data Attributes
|
LTC1483CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1483CS8#TRPBF
Linear Technology
LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1200 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1483CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1483CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1483CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3085ECSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | LTC1483CS8#TRPBF vs MAX3085ECSA+T |
MAX1487CSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | LTC1483CS8#TRPBF vs MAX1487CSA-T |
LTC1487CS8#TRPBF | LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1483CS8#TRPBF vs LTC1487CS8#TRPBF |
MAX3082ECSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | LTC1483CS8#TRPBF vs MAX3082ECSA-T |
MAX1487ECSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | LTC1483CS8#TRPBF vs MAX1487ECSA-T |
MAX3085ECSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | LTC1483CS8#TRPBF vs MAX3085ECSA-T |
LTC1483CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1483CS8#TRPBF vs LTC1483CS8#TR |
MAX3085CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LTC1483CS8#TRPBF vs MAX3085CSA+T |
MAX1483CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SO-8 | Maxim Integrated Products | LTC1483CS8#TRPBF vs MAX1483CSA+T |
MAX1487ECSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | LTC1483CS8#TRPBF vs MAX1487ECSA+T |