LTC1518CS#TRPBF
Description: High Speed, Precision Delay RS485 Quad Line Receivers

Overview of LTC1518CS#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1518CS#TRPBF Analog Devices Hi Speed, Prec Delay RS485 4x
LTC1518CS#PBF Analog Devices Hi Speed, Prec Delay RS485 4x
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC1518CS#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC1518CS#TRPBF-ND
DigiKey IC RECEIVER 0/4 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $9.5750
$9.5750 Buy Now
DISTI # 584-LTC1518CS#TRPBF
Mouser Electronics RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs RoHS: Compliant 0
  • 2,500 $9.9000
$9.9000 Order Now
Analog Devices Inc Hi Speed, Prec Delay RS485 4x Min Qty: 2500 Package Multiple: 2500 0
  • 1 $8.8400
  • 1,000 $7.6600
  • 2,500 $9.5750
$7.6600 / $9.5750 Buy Now
DISTI # LTC1518CS#TRPBF
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $10.2800
  • 5,000 $9.8900
$9.8900 / $10.2800 Buy Now

CAD Models for LTC1518CS#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1518CS#TRPBF by Analog Devices Inc

LTC1518CS#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SOP-16
Pin Count
16
Manufacturer Package Code
05-08-1610 (S16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.906 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
22 ns
Receiver Number of Bits
4
Seated Height-Max
1.752 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.899 mm
Want to compare parts?
  1. LTC1518CS#TRPBF
    Analog Devices Inc
    High Speed, Precision Delay RS485 Quad Line Receivers
    VS

Alternate Parts for LTC1518CS#TRPBF

This table gives cross-reference parts and alternative options found for LTC1518CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1518CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1518CS LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1518CS#TRPBF vs LTC1518CS
LTC1518CS#TR LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1518CS#TRPBF vs LTC1518CS#TR
LTC1518CS#TRPBF LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1518CS#TRPBF vs LTC1518CS#TRPBF
LTC1518IS Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 Analog Devices Inc LTC1518CS#TRPBF vs LTC1518IS
LTC1518IS#TR LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1518CS#TRPBF vs LTC1518IS#TR
LTC1518CS#TR Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 Analog Devices Inc LTC1518CS#TRPBF vs LTC1518CS#TR
LTC1518IS#TR Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 Analog Devices Inc LTC1518CS#TRPBF vs LTC1518IS#TR
Part Number Description Manufacturer Compare
LTC1518CS#TR LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1518CS#TRPBF vs LTC1518CS#TR
LTC1518CS LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1518CS#TRPBF vs LTC1518CS
LTC1518CS#TRPBF LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1518CS#TRPBF vs LTC1518CS#TRPBF
LTC1518CS#TR Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 Analog Devices Inc LTC1518CS#TRPBF vs LTC1518CS#TR
LTC1518IS#TR Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 Analog Devices Inc LTC1518CS#TRPBF vs LTC1518IS#TR
LTC1518IS#TRPBF LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1518CS#TRPBF vs LTC1518IS#TRPBF
LTC1518IS#TR LTC1518 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1518CS#TRPBF vs LTC1518IS#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1518CS#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1518CS#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1518CS#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC1518CS#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1518CS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1518CS#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1518CS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1518CS#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1518CS#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: