-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Regulated 5V Charge Pump DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1522CS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1522CS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1522CS8#TRPBF-ND
|
DigiKey | IC REG CHARGE PUMP 5V 20MA 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
584-LTC1522CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP, Reg 5V Ch Pump DC/DC Conv RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Analog Devices Inc | uP, Reg 5V Ch Pump DC/DC Conv Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.5600 / $3.2000 | Buy Now |
DISTI #
LTC1522CS8TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3000 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1522CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1522CS8#TRPBF
Analog Devices Inc
Micropower, Regulated 5V Charge Pump DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1522CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1522CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1522IS8 | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1522CS8#TRPBF vs LTC1522IS8 |
LTC1522CS8#TR | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1522CS8#TRPBF vs LTC1522CS8#TR |
LTC1522IS8#TR | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1522CS8#TRPBF vs LTC1522IS8#TR |
LTC1522IS8#PBF | Micropower, Regulated 5V Charge Pump DC/DC Converter | Analog Devices Inc | LTC1522CS8#TRPBF vs LTC1522IS8#PBF |
LTC1522CS8 | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1522CS8#TRPBF vs LTC1522CS8 |
LTC1522CS8#TRPBF | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1522CS8#TRPBF vs LTC1522CS8#TRPBF |
LTC1522IS8 | Switched Capacitor Converter, CMOS, PDSO8 | Analog Devices Inc | LTC1522CS8#TRPBF vs LTC1522IS8 |
LTC1522CS8#PBF | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1522CS8#TRPBF vs LTC1522CS8#PBF |
LTC1522IS8#TRPBF | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1522CS8#TRPBF vs LTC1522IS8#TRPBF |
LTC1522CS8#PBF | Micropower, Regulated 5V Charge Pump DC/DC Converter | Analog Devices Inc | LTC1522CS8#TRPBF vs LTC1522CS8#PBF |