Part Details for LTC1522IS8#PBF by Analog Devices Inc
Overview of LTC1522IS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1522IS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1522IS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv |
Price & Stock for LTC1522IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1522IS8#PBF-ND
|
DigiKey | IC REG CHARGE PUMP 5V 20MA 8SO Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5824 | Buy Now |
DISTI #
584-LTC1522IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP, Reg 5V Ch Pump DC/DC Conv RoHS: Compliant | 0 |
|
$3.9800 / $7.0100 | Order Now |
|
Analog Devices Inc | uP, Reg 5V Ch Pump DC/DC Conv Package Multiple: 100 | 6900 |
|
$2.9200 / $4.5824 | Buy Now |
DISTI #
LTC1522IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7700 / $4.1400 | Buy Now |
Part Details for LTC1522IS8#PBF
LTC1522IS8#PBF CAD Models
LTC1522IS8#PBF Part Data Attributes
|
LTC1522IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1522IS8#PBF
Analog Devices Inc
Micropower, Regulated 5V Charge Pump DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1522IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1522IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1522IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1522IS8 | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1522IS8#PBF vs LTC1522IS8 |
LTC1522CS8#TR | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1522IS8#PBF vs LTC1522CS8#TR |
LTC1522IS8#TR | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1522IS8#PBF vs LTC1522IS8#TR |
LTC1522CS8 | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1522IS8#PBF vs LTC1522CS8 |
LTC1522CS8#TRPBF | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1522IS8#PBF vs LTC1522CS8#TRPBF |
LTC1522IS8 | Switched Capacitor Converter, CMOS, PDSO8 | Analog Devices Inc | LTC1522IS8#PBF vs LTC1522IS8 |
LTC1522CS8#PBF | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1522IS8#PBF vs LTC1522CS8#PBF |
LTC1522IS8#TRPBF | LTC1522 - Micropower, Regulated 5V Charge Pump DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1522IS8#PBF vs LTC1522IS8#TRPBF |
LTC1522CS8#PBF | Micropower, Regulated 5V Charge Pump DC/DC Converter | Analog Devices Inc | LTC1522IS8#PBF vs LTC1522CS8#PBF |
LTC1522CS8#TRPBF | Micropower, Regulated 5V Charge Pump DC/DC Converter | Analog Devices Inc | LTC1522IS8#PBF vs LTC1522CS8#TRPBF |