Part Details for LTC1540CDD by Analog Devices Inc
Results Overview of LTC1540CDD by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1540CDD Information
LTC1540CDD by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1540CDD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1540CDD-ND
|
DigiKey | IC COMP NANOPOWER W/REF 8DFN Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 6349 |
|
RFQ |
US Tariff Estimator: LTC1540CDD by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1540CDD
LTC1540CDD Part Data Attributes
|
|
LTC1540CDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1540CDD
Analog Devices Inc
Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 3 X 3 Mm, 0.8 Mm Height, Plastic, Dfn-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 70000 Ns | |
| Seated Height-Max | 0.85 Mm | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC1540CDD
This table gives cross-reference parts and alternative options found for LTC1540CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1540CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1540CDD#PBF | Analog Devices Inc | $2.7409 | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, CMOS, PDSO8 | LTC1540CDD vs LTC1540CDD#PBF |
| LTC1540IDD#TRPBF | Analog Devices Inc | $4.5008 | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, CMOS, PDSO8 | LTC1540CDD vs LTC1540IDD#TRPBF |
| LTC1540IDD | Analog Devices Inc | Check for Price | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, CMOS, PDSO8 | LTC1540CDD vs LTC1540IDD |
| LTC1540IDD#TR | Analog Devices Inc | Check for Price | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, CMOS, PDSO8 | LTC1540CDD vs LTC1540IDD#TR |
| LTC1540IDD#TRPBF | Linear Technology | Check for Price | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, CMOS, PDSO8 | LTC1540CDD vs LTC1540IDD#TRPBF |