Part Details for LTC1541CMS8#PBF by Analog Devices Inc
Results Overview of LTC1541CMS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1541CMS8#PBF Information
LTC1541CMS8#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1541CMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1541CMS8#PBF-ND
|
DigiKey | IC AMP COMP REF 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
185 In Stock |
|
$3.0875 / $7.4700 | Buy Now |
|
DISTI #
584-LTC1541CMS8#PBF
|
Mouser Electronics | Analog Comparators uP Op Amp, Comp & Ref RoHS: Compliant | 0 |
|
$3.0800 / $7.4700 | Order Now |
|
DISTI #
V36:1790_06441534
|
Arrow Electronics | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1749 | Americas - 5 |
|
$2.8840 | Buy Now |
|
|
Analog Devices Inc | uP Op Amp, Comp & Ref Package Multiple: 50 | 2387 |
|
$2.4700 / $7.4700 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$2.6000 / $3.2500 | Buy Now |
|
DISTI #
V36:1790_06441534
|
Arrow Electronics | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1749 | Americas - 5 |
|
$2.8840 | Buy Now |
|
DISTI #
V36:1790_06441534
|
Arrow Electronics | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1749 | Americas - 5 |
|
$2.8840 | Buy Now |
|
DISTI #
LTC1541CMS8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1900 / $3.5000 | Buy Now |
US Tariff Estimator: LTC1541CMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1541CMS8#PBF
LTC1541CMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1541CMS8#PBF Part Data Attributes
|
|
LTC1541CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1541CMS8#PBF
Analog Devices Inc
Analog Circuit, 1 Func, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC1541CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1541CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1541CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1541IMS8#TRPBF | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1541CMS8#PBF vs LTC1541IMS8#TRPBF |