There are no models available for this part yet.
Overview of LTC1541CMS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1541CMS8#PBF | Analog Devices | uP Op Amp, Comp & Ref | |
LTC1541CMS8#TRPBF | Analog Devices | uP Op Amp, Comp & Ref |
CAD Models for LTC1541CMS8 by Linear Technology
Part Data Attributes for LTC1541CMS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE WITH 5V SUPPLY
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC1541CMS8
This table gives cross-reference parts and alternative options found for LTC1541CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1541CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1541CMS8#TR | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1541CMS8 vs LTC1541CMS8#TR |
LTC1541IMS8#TRPBF | Micropower Op Amp, Comparator and Reference | Analog Devices Inc | LTC1541CMS8 vs LTC1541IMS8#TRPBF |
LTC1541CMS8#TR | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1541CMS8 vs LTC1541CMS8#TR |
LTC1541CMS8 | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1541CMS8 vs LTC1541CMS8 |
LTC1541CMS8#PBF | Micropower Op Amp, Comparator and Reference | Analog Devices Inc | LTC1541CMS8 vs LTC1541CMS8#PBF |
LTC1541IMS8#TRPBF | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1541CMS8 vs LTC1541IMS8#TRPBF |
LTC1541CMS8#TRPBF | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1541CMS8 vs LTC1541CMS8#TRPBF |
Related Parts for LTC1541CMS8
-
LTC1541CDDOther Analog ICs
-
LTC1594LISAnalog to Digital Converters
-
LTC1682IMS8-5Switching Regulator or Controllers
-
LTC6405CMS8EOperational Amplifiers
-
LTC1659CMS8Digital to Analog Converters
-
LTC1480CS8Line Driver or Receivers
-
M25P32-VMF6TPFlash Memories
-
FDC6333CSmall Signal Field-Effect Transistors
-
SN74AHC1G08DBVRGates