Part Details for LTC1541CS8#TR by Analog Devices Inc
Results Overview of LTC1541CS8#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1541CS8#TR Information
LTC1541CS8#TR by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1541CS8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1541CS8#TR-ND
|
DigiKey | IC OPAMP/COMP/REF MICROPWR 8SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 8165 |
|
RFQ |
US Tariff Estimator: LTC1541CS8#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1541CS8#TR
LTC1541CS8#TR Part Data Attributes
|
|
LTC1541CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1541CS8#TR
Analog Devices Inc
Analog Circuit, 1 Func, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
Alternate Parts for LTC1541CS8#TR
This table gives cross-reference parts and alternative options found for LTC1541CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1541CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1541IS8#PBF | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541CS8#TR vs LTC1541IS8#PBF |
| LTC1541CS8#TR | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1541CS8#TR vs LTC1541CS8#TR |
| LTC1541IS8 | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541CS8#TR vs LTC1541IS8 |
| LTC1541IS8#TR | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541CS8#TR vs LTC1541IS8#TR |
| LTC1541CS8#TRPBF | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1541CS8#TR vs LTC1541CS8#TRPBF |
| LTC1541CS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1541CS8#TR vs LTC1541CS8 |
| LTC1541IS8#TRPBF | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541CS8#TR vs LTC1541IS8#TRPBF |