Part Details for LTC1541IS8#TRPBF by Analog Devices Inc
Results Overview of LTC1541IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1541IS8#TRPBF Information
LTC1541IS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1541IS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1541IS8#TRPBFTR-ND
|
DigiKey | IC AMP COMP REF 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0250 | Buy Now |
|
DISTI #
584-LTC1541IS8#TRPBF
|
Mouser Electronics | Analog Comparators uP Op Amp, Comp & Ref RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
|
Analog Devices Inc | uP Op Amp, Comp & Ref Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4200 / $7.6400 | Buy Now |
|
DISTI #
LTC1541IS8TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1200 / $3.2400 | Buy Now |
|
|
Chip Stock | MicropowerOpAmp,ComparatorandReference | 565 |
|
RFQ |
US Tariff Estimator: LTC1541IS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1541IS8#TRPBF
LTC1541IS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1541IS8#TRPBF Part Data Attributes
|
|
LTC1541IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1541IS8#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 1650uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.001 µA | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 1650 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 8 V/Us | |
| Supply Current-Max | 0.016 Ma | |
| Supply Voltage Limit-Max | 13 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12 | |
| Voltage Gain-Min | 10 | |
| Wideband | No | |
| Width | 3.899 Mm |
LTC1541IS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1541 can be found in the datasheet, but it's also recommended to follow general guidelines for high-frequency and high-impedance circuits. Keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce noise and improve performance.
-
To optimize the performance of the LTC1541, you should consider the specific requirements of your application, such as the input signal frequency, amplitude, and impedance. You may need to adjust the gain and offset settings, and optimize the layout and component selection to achieve the best performance.
-
The maximum operating temperature range for the LTC1541 is -40°C to 125°C, but it's recommended to check the specific temperature range for the specific package and grade of the device.
-
To handle the noise and EMI sensitivity of the LTC1541, you should use proper shielding and grounding techniques, and consider using noise filters and EMI shielding components in your design. You should also follow proper PCB layout and routing guidelines to minimize the impact of noise and EMI.
-
The recommended power supply decoupling for the LTC1541 is to use a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, placed as close as possible to the power supply pins. You may also need to add additional decoupling capacitors depending on the specific requirements of your design.