Part Details for LTC1551CS8-4.1#TR by Analog Devices Inc
Results Overview of LTC1551CS8-4.1#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1551CS8-4.1#TR Information
LTC1551CS8-4.1#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1551CS8-4.1#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1551CS8-4.1#TR-ND
|
DigiKey | IC REG CHARG PUMP -4.1V 10MA 8SO Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 7177 |
|
RFQ |
US Tariff Estimator: LTC1551CS8-4.1#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1551CS8-4.1#TR
LTC1551CS8-4.1#TR Part Data Attributes
|
|
LTC1551CS8-4.1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1551CS8-4.1#TR
Analog Devices Inc
Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | -4.3 V | |
| Output Voltage-Min | -3.9 V | |
| Output Voltage-Nom | -4.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 7 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 900 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1551CS8-4.1#TR
This table gives cross-reference parts and alternative options found for LTC1551CS8-4.1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1551CS8-4.1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1551CS8-4.1#PBF | Analog Devices Inc | $4.0967 | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO8 | LTC1551CS8-4.1#TR vs LTC1551CS8-4.1#PBF |
| LTC1551CS8-4.1#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.02A, 900kHz Switching Freq-Max, CMOS, PDSO8 | LTC1551CS8-4.1#TR vs LTC1551CS8-4.1#TR |
| LTC1551CS8-4.1 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO8 | LTC1551CS8-4.1#TR vs LTC1551CS8-4.1 |
| LTC1551CS8-4.1 | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.02A, 900kHz Switching Freq-Max, CMOS, PDSO8 | LTC1551CS8-4.1#TR vs LTC1551CS8-4.1 |