Part Details for LTC1555CGN#TRPBF by Analog Devices Inc
Results Overview of LTC1555CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1555CGN#TRPBF Information
LTC1555CGN#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1555CGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1555CGN#TRPBF-ND
|
DigiKey | IC XLTR VL BIDIR 16-SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5121 | Buy Now |
|
DISTI #
584-LTC1555CGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators SIM Pwr S& Level Translator RoHS: Compliant | 0 |
|
$5.1500 | Order Now |
|
|
Analog Devices Inc | SIM Pwr S& Level Translator Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1200 / $5.1500 | Buy Now |
|
DISTI #
LTC1555CGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3200 / $5.5300 | Buy Now |
|
|
Vyrian | Peripheral ICs | 2703 |
|
RFQ |
US Tariff Estimator: LTC1555CGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1555CGN#TRPBF
LTC1555CGN#TRPBF Part Data Attributes
|
|
LTC1555CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1555CGN#TRPBF
Analog Devices Inc
Switched Capacitor Regulator, 0.02A, 800kHz Switching Freq-Max, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.02 A | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.135 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 800 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1555CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1555CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1555CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1555CGN#PBF | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO16 | LTC1555CGN#TRPBF vs LTC1555CGN#PBF |
LTC1555CGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1555CGN involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer board with a dedicated analog ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
The LTC1555CGN requires a single 5V supply, and it's essential to ensure that the power supply is clean and well-regulated. A low-dropout linear regulator or a switching regulator with a low noise output can be used. Additionally, decoupling capacitors should be placed close to the device to filter out high-frequency noise.
-
The LTC1555CGN can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation. Exceeding the maximum input voltage can cause damage to the device.
-
The LTC1555CGN is a parallel-input, 12-bit ADC that can be programmed using a 3-wire serial interface. The device can be configured for different modes of operation, such as single-shot or continuous conversion, using the control register. The datasheet provides detailed information on the programming sequence and control register bits.
-
The conversion time of the LTC1555CGN depends on the mode of operation and the clock frequency. In single-shot mode, the conversion time is approximately 2.5μs, while in continuous conversion mode, the conversion time is approximately 1.25μs. The clock frequency can be set between 1MHz and 4MHz.