Part Details for LTC1556IGN#TRPBF by Linear Technology
Results Overview of LTC1556IGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1556IGN#TRPBF Information
LTC1556IGN#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1556IGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 6297 |
|
RFQ |
US Tariff Estimator: LTC1556IGN#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1556IGN#TRPBF
LTC1556IGN#TRPBF Part Data Attributes
|
|
LTC1556IGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1556IGN#TRPBF
Linear Technology
Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 800 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1556IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1556IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1556IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1556IGN#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO20 | LTC1556IGN#TRPBF vs LTC1556IGN#TR |
| LTC1556CGN#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.02A, 800kHz Switching Freq-Max, CMOS, PDSO20 | LTC1556IGN#TRPBF vs LTC1556CGN#TRPBF |
| LTC1556CGN#PBF | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO20 | LTC1556IGN#TRPBF vs LTC1556CGN#PBF |
| LTC1556CGN#TRPBF | Linear Technology | Check for Price | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO20 | LTC1556IGN#TRPBF vs LTC1556CGN#TRPBF |
| LTC1556CGN#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, 800kHz Switching Freq-Max, PDSO20 | LTC1556IGN#TRPBF vs LTC1556CGN#TR |
| LTC1556IGN#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.02A, 800kHz Switching Freq-Max, CMOS, PDSO20 | LTC1556IGN#TRPBF vs LTC1556IGN#TRPBF |